Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 740-1239
- Mfr. Part No.:
- 8655MH3702BKLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 27 February 2026
- Plus 10 unit(s) shipping from 27 February 2026
- Plus 100 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.07 |
| 25 - 49 | €6.18 |
| 50 - 74 | €5.96 |
| 75 + | €5.64 |
*price indicative
- RS Stock No.:
- 740-1239
- Mfr. Part No.:
- 8655MH3702BKLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 8655MH | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 8655MH | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')
Related links
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc D Sub Backshell Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D Sub Backshell Strain Relief
