Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 740-1295
- Mfr. Part No.:
- 863093C25MLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 19 November 2026
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 740-1295
- Mfr. Part No.:
- 863093C25MLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 863093C | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 863093C | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief
Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.
Related links
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions BLF Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
