Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 740-1299
- Mfr. Part No.:
- 863093C37MLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
- Plus 50 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.51 |
| 5 - 9 | €5.24 |
| 10 - 24 | €4.94 |
| 25 + | €4.69 |
*price indicative
- RS Stock No.:
- 740-1299
- Mfr. Part No.:
- 863093C37MLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled, Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 863093C | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled, Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 863093C | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief
Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.
Related links
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief
