HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 740-7253
- Distrelec Article No.:
- 144-18-345
- Mfr. Part No.:
- 09670090434
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 26 November 2026
- Plus 80 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.57 | - |
| 10 - 24 | €5.30 | 4% |
| 25 + | €4.64 | 16% |
*price indicative
- RS Stock No.:
- 740-7253
- Distrelec Article No.:
- 144-18-345
- Mfr. Part No.:
- 09670090434
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle | ||
Colour Black | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Top and side entry hood
With one long knurled screw 4-40 UNC
Metal cable clamp
Screws and staggered grommet
Metallized thermoplastic or thermoplastic available
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Right Angle D-Sub Backshell, 156 Way Strain Relief
- Amphenol Communications Solutions Thermoplastic Right Angle D Sub Backshell Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
