FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 764-9659
- Mfr. Part No.:
- FMR4 / 1731110186
- Manufacturer:
- FCT from Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 764-9659
- Mfr. Part No.:
- FMR4 / 1731110186
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | C | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMR | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size C | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMR | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FMR Series Metal Hood Twin Cable Entry
These FMR Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Twin Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMR Series Metal Hood Backshell includes twin strain relief on the cable outlet. The FMR Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMR Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMRxG-xxxx: Angled 45°
FMRx-4488: Twin Cable Entry
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
