MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2721
- Distrelec Article No.:
- 110-65-481
- Mfr. Part No.:
- MHDTZK25-K
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- 1,165 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 23 December 2026
- Plus 2,200 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.15 |
| 50 - 99 | €3.94 |
| 100 - 249 | €3.74 |
| 250 - 499 | €3.53 |
| 500 + | €3.32 |
*price indicative
- RS Stock No.:
- 821-2721
- Distrelec Article No.:
- 110-65-481
- Mfr. Part No.:
- MHDTZK25-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDTZK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDTZK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series
A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.
Hood Screws are M3, Zinc plated steel
Compression Spring is Nickel plated steel
Operating Temperature Range -40 °C to +120 °C
Related links
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
