MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 37 Way Strain Relief

Image representative of range

Get a bulk buy discount

Add 50 more to save €13.50

View bulk pricing options

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 10 February 2027
  • Plus 300 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€5.83-
50 - 99€5.56€13.50
100 - 249€5.24€59.00
250 - 499€4.99€210.00
500 +€4.68€575.00

*price indicative

RS Stock No.:
821-2790
Mfr. Part No.:
MHDPPK-M-37-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

37

Housing Material

ABS

D-Sub Shell Size

C

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDPPK-T/M

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN

MH Connectors Metalized Plastic Hoods, MHDPPK-M Series


A range of Metalized Plastic Hoods from the MH Connectors MHDPPK-M Series. These Top Entry Metalized Hoods are suitable for any common Sub-D connector. The design of these Metalized Plastic Hoods uses a Quick-Snap locking system which is Re-openable. The ABS shell material used for these Metalized Plastic Hoods is UL 94V-0 rated with Nickel over Copper plating and is recyclable. Two ABS grommet inserts are supplied to suit various cable diameters up to a maximum of 11.5 mm.

Quick-Snap Locking system

Jackscrews are UNC 4-40, zinc plated steel with plastic knob

Cable Clamp Screws are zinc plated steel

Operating Temperature Range -55 °C to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy