MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 821-2807
- Mfr. Part No.:
- MHTRI-25-P-K
- Manufacturer:
- MH Connectors
Image representative of range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€2.46
(exc. VAT)
€3.03
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 18 November 2026
- Plus 300 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €2.46 | - |
| 50 - 99 | €2.33 | 5% |
| 100 - 249 | €2.22 | 9% |
| 250 - 499 | €2.08 | 15% |
| 500 + | €1.94 | 21% |
*price indicative
- RS Stock No.:
- 821-2807
- Mfr. Part No.:
- MHTRI-25-P-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Vertical | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHTRI-P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Vertical | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHTRI-P | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Plastic Side/Top/Side Entry Hoods MHTRI-P Series
A range of Plastic 3-Way (Side/Top/Side) Entry Hoods from the MH Connectors MHTRI-P Series. The shell halves are made from Black ABS, UL 94V-0 rated, held together with self-tapping screws. Two strain relief Clamps with screws and two Blanking plates are supplied.
Jackscrews are UNC 4-40, Black Oxide plated Steel
Housing Screws are Self-Tapping, Black Oxide plated Steel
Strain Relief Clamps and Screws are Zinc plated Steel
Cable Slot Shutoffs are Black ABS UL 94V-0 rated
Operating Temperature Range -55 °C to +110 °C
Related links
- MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 25 Way Strain Relief
- MH Connectors MHTRI-P Series ABS Angled 9 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Vertical D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 37 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 9 Way Strain Relief
- MH Connectors MHDSSK-T/P Series ABS Angled 25 Way Strain Relief
- MH Connectors MHDTPPK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
