MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 821-2816
- Mfr. Part No.:
- MHEE-37-K
- Manufacturer:
- MH Connectors
Image representative of range
Get a bulk buy discount
Add 50 more to save €13.50
View bulk pricing optionsSubtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 02 December 2026
- Plus 150 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.96 | - |
| 50 - 99 | €5.69 | €13.50 |
| 100 - 249 | €5.39 | €57.00 |
| 250 - 499 | €5.10 | €215.00 |
| 500 + | €4.78 | €590.00 |
*price indicative
- RS Stock No.:
- 821-2816
- Mfr. Part No.:
- MHEE-37-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | C | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHEE | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Zinc | ||
D-Sub Shell Size C | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHEE | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
MH Connectors MHEE Series
The MHEE range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHEE series provides 350 degree shielding with the use of a unique metallised cone insert, supplies with the hood. This cone can be cut to size to fit the cable diameter required for the application.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance
Related links
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
