HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 923-0613
- Mfr. Part No.:
- 09670150333
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€86.05
(exc. VAT)
€105.84
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | €8.605 | €86.05 |
| 50 - 90 | €7.416 | €74.16 |
| 100 + | €7.22 | €72.20 |
*price indicative
- RS Stock No.:
- 923-0613
- Mfr. Part No.:
- 09670150333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Metal | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Metal | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw
With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 15 Way Strain Relief
- ITT Cannon DL Series Metal Right Angle D-Sub Backshell, 260 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 15 Way Strain Relief
