HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- RS Stock No.:
- 664-271
- Mfr. Part No.:
- 097000002038
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.60
(exc. VAT)
€0.74
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.60 |
| 10 - 24 | €0.55 |
| 25 + | €0.49 |
*price indicative
- RS Stock No.:
- 664-271
- Mfr. Part No.:
- 097000002038
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bolt | |
| Accessory Type | Bolt | |
| For Use With | D-Sub Connector | |
| Series | D-Sub Push Pull | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bolt | ||
Accessory Type Bolt | ||
For Use With D-Sub Connector | ||
Series D-Sub Push Pull | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
Non Compliant
- COO (Country of Origin):
- CN
The Harting Precision engineered locking bolt designed specifically for use with D-Sub connectors. This accessory facilitates secure rear mounting, ensuring a stable connection for panel thicknesses ranging from 0.8 to 1.3 mm. Crafted from Durable stainless steel, it provides exceptional strength and reliability. With a Compact design and an optimal tightening torque of less than 0.5 Nm, this locking bolt not only enhances the integrity of your connections but also simplifies the installation process, making it an essential component for any D-Sub configuration. Designed for ease of use and long-lasting performance, it's the go-to choice for professionals seeking dependable solutions in their electronic applications.
Designed for rear mounting, ensuring secure connectivity for D-Sub connectors
Supports panel thicknesses between 0.8 and 1.3 mm for versatile compatibility
Made from stainless steel, delivering high durability and corrosion resistance
Provides a tightening torque of less than 0.5 Nm for optimal performance
Compact size allows for seamless integration into existing D-Sub setups
Order requires 2 pieces for one Shell housing, enabling comprehensive installation
Meets international standards for reliability and safety in electronic configurations
Related links
- HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
