FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€13.72

(exc. VAT)

€16.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10€1.372€13.72-
20 - 90€1.254€12.548%
100 +€1.222€12.2210%

*price indicative

RS Stock No.:
207-5853
Mfr. Part No.:
F-GSCH1/5-K129SN / 1731120248
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

Lock

Accessory Type

Locking Mechanism

For Use With

Screw Lock D-Sub

Series

173112

Gender

Female

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The FCT female screw lock having inner and outer thread size 4-40-UNC. It is made up of the steel material.

Locking Mechanism

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy