Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 193-002
- Mfr. Part No.:
- HDB-26AFFM-SL7A02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €18.90
View bulk pricing optionsSubtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.76 | - |
| 10 + | €21.87 | €18.90 |
*price indicative
- RS Stock No.:
- 193-002
- Mfr. Part No.:
- HDB-26AFFM-SL7A02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Black, ABS | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | HDB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Housing Material Black, ABS | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series HDB | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density connector is a metal, 2A rated connector with 26 pins and female contacts. It features a straight design and screw thread for secure attachment, making it ideal for reliable and durable connections in various electronic and industrial applications.
IP67 protection rated
Overmolded
Related links
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
- Amphenol Industrial Cap Straight Threaded Mount Housing
