RS PRO 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS Stock No.:
- 199-086
- Manufacturer:
- RS PRO
Subtotal (1 bag of 1 unit)*
€0.84
(exc. VAT)
€1.03
(inc. VAT)
In Stock
- 656 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €0.84 |
*price indicative
- RS Stock No.:
- 199-086
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | Panel | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware Panel | ||
Housing Material Steel | ||
Voltage 750V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO D-Sub Connectors
Introducing the range of RS PRO D-Sub Connectors, the Ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.
Features and Benefits:
The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as rear crimp terminations to ensure easy and secure wire connections
Made from bright tin plated steel, the D-Sub Shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO 9 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO 9 Way Straight Panel Mount D-Sub Connector Female
- RS PRO 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO 9 Way Right Angle Panel Mount D-Sub Connector, with Panel Male
- RS PRO 15 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO 25 Way Straight Panel Mount D-Sub Connector, with Panel Male
