L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 286-860
- Mfr. Part No.:
- DGB9MT1
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 286-860
- Mfr. Part No.:
- DGB9MT1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Jack Screw | |
| Voltage | 1kV | |
| Termination Type | Terminal Block | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | DGB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Jack Screw | ||
Voltage 1kV | ||
Termination Type Terminal Block | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series DGB | ||
- COO (Country of Origin):
- TW
The L-Com DB9 male connector is designed for reliable field termination, catering to the demands of modern connectivity solutions. The meticulously engineered design ensures optimal electrical performance while maintaining a compact form factor. Built in accordance with stringent standards, this connector is perfect for a variety of applications where durability and efficiency are paramount.
High voltage rating for versatility in application
Individual packaging for easy handling and storage
Enhanced durability for longevity in challenging environments
Convenient panel cut out dimensions streamline installation
Designed for seamless integration with existing systems
Related links
- L-Com DGB 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com DGB 50 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 78 Way Straight Screw D-Sub Connector Male, with Jack Screw
- L-Com DGB 25 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 26 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DGB 44 Way Straight Screw D-Sub Connector Female, with Jack Screw
