L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male

Subtotal (1 unit)*

€6.26

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.26

*price indicative

RS Stock No.:
286-918
Mfr. Part No.:
SDH15P
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

1A

Mount Type

Screw

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Jack Screw

Housing Material

Steel

Voltage

500V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Contact Material

Brass

Series

SDH

Pitch

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector is engineered to provide an optimal connection in various demanding environments. With a blend of durable materials and superior design, it caters to high performance requirements while ensuring ease of installation. Its electrical specifications guarantee safe operation, making it the ideal choice for professionals seeking quality and dependability in their electronic setups.

Nickel plating offers significant protection against wear and tear

Electrical ratings provide reliable performance for up to 1 amp of current

Insulation resistance maintains integrity in demanding applications

Includes unique dimensions that support versatile installation requirements

Engineered for simplified soldering processes promoting efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy