CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 300-239
- Mfr. Part No.:
- 301A10059X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€1.34
(exc. VAT)
€1.65
(inc. VAT)
In Stock
- Plus 442 unit(s) shipping from 23 November 2026
- Plus 500 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.34 |
*price indicative
- RS Stock No.:
- 300-239
- Mfr. Part No.:
- 301A10059X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 301A100 | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 301A100 | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub standard connectors 25P D-Sub plug straight panel mount.
Shell Size 3 B
Shell Material Steel
Shell Plating Tin
Related links
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
