Encitech Connectors 6355 15 Way Side Entry Solder D-Sub Connector, with Spring-Clip mounted Jackscrew, Thumb Screw
- RS Stock No.:
- 340-117
- Distrelec Article No.:
- 301-73-594
- Mfr. Part No.:
- 6355-0047-12
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.73 |
| 10 + | €20.90 |
*price indicative
- RS Stock No.:
- 340-117
- Distrelec Article No.:
- 301-73-594
- Mfr. Part No.:
- 6355-0047-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Side Entry | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Mounting Hardware | Spring-Clip mounted Jackscrew, Thumb Screw | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | 6355 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Side Entry | ||
Mount Type Solder | ||
Connector Gender Female | ||
Mounting Hardware Spring-Clip mounted Jackscrew, Thumb Screw | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Series 6355 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for flame resistance. The shell is made of stamped steel with tin plating, providing excellent durability and corrosion resistance. The contact pins are crafted from copper alloy, ensuring reliable and stable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 37 Way Side Entry D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 37 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
