ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€10.14

(exc. VAT)

€12.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.14-
10 - 49€10.001%
50 - 99€9.872%
100 - 199€9.734%
200 +€9.486%

*price indicative

Packaging Options:
RS Stock No.:
383-217
Mfr. Part No.:
110981-0023
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

50

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

D-Sub Shell Size

D

Mounting Hardware

Clinch Nut and float

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DIKD 1.5-PV BU

Contact Plating

Gold over Nickel

COO (Country of Origin):
PL

ITT D*U Connector Shells (Crimp Contacts)


"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.

Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Note

The current rating is with respect to 20awg wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy