ITT Cannon ORIGINAL D 37 Way Straight Through Hole D-Sub Connector, with 120 in Through Hole Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.41

(exc. VAT)

€42.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 161 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€34.41
20 - 39€30.95
40 +€27.87

*price indicative

Packaging Options:
RS Stock No.:
437-304
Mfr. Part No.:
121073-2158 D
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

37

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Mounting Hardware

120 in Through Hole

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

ORIGINAL D

Contact Plating

Gold over Nickel

Contact Size

20 mm

Original D Connectors


Compatible with MIL 24308 connectors

High reliability and military performance

Low contact resistance

Monobloc moisture resistant

High temperature withstand insulator

Cable/panel mount versions illustrated

Original D also available in straight and 90° PCB versions

For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy