ITT Cannon D3HC-MP-M 37 Way 2.84 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 446-298
- Mfr. Part No.:
- 053514-0018
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€33.72
(exc. VAT)
€41.48
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €33.72 | - |
| 25 - 74 | €30.48 | 9% |
| 75 + | €28.93 | 14% |
*price indicative
- RS Stock No.:
- 446-298
- Mfr. Part No.:
- 053514-0018
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D3HC-MP-M | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D3HC-MP-M | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 | ||
Pitch 2.84mm | ||
Non Compliant
D*M Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon D3HC-MP-M 37 Way Straight Panel Mount D-Sub Connector, with Float Mount Male
- ITT Cannon D3HC-MP-M 9 Way 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon D3HC-MP-M 15 Way 2.84 mm Pitch Panel D-Sub Connector Female
- ITT Cannon D3HC-MP-M 25 Way Straight 2.8 mm Pitch Panel Mount D-Sub Connector Female
- ITT Cannon D3HC-MP-M 25 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon DDR3 SO DIMM 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ZDF 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
