Cinch 0450 37 Way Right Angle 2.76 mm Pitch Panel Mount D-Sub Connector Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
450-641
Mfr. Part No.:
FDCB-37P1AENTI2/1-LF
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Number of Contacts

37

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Steel

Voltage

200V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

0450

Pitch

2.76mm

Non Compliant

COO (Country of Origin):
GB

90° PCB Connectors


Integral discrete capacitive elements provide protection against EMI/RFI interference

Meets MIL -STD-220 attenuation standard

Interchangeable with standard 90° connectors

High quality machined contacts

1000 pf Ceramic capacitor filtration

Cinch Filtered 'D' Connectors


Solder termination connection

Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground

Enhances rejection levels in VHF & UHF bands

Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments

Gold plated turned pin contacts

High quality machined contact

Flammability rating: UL94V-0

Suitable for military, industrial or commercial applications and computer interfacing etc

Standards

MIL-STD-220

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy