TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 468-747
- Distrelec Article No.:
- 304-63-086
- Mfr. Part No.:
- 1658540-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,916.11
(exc. VAT)
€2,356.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,916.11 | €0.192 |
*price indicative
- RS Stock No.:
- 468-747
- Distrelec Article No.:
- 304-63-086
- Mfr. Part No.:
- 1658540-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Current | 1.2A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D Sub Connector Contacts | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Material | Brass | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Current 1.2A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D Sub Connector Contacts | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Material Brass | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact designed for circular plastic connectors offers a robust solution for various electronic applications. This component is built to accommodate wire sizes ranging from 28 to 24 AWG, making it versatile for different connection needs. Its snap-in contact retention ensures secure connections, while the gold plating provides excellent conductivity and corrosion resistance. Ideal for signal applications, this pin contact is engineered for high performance under varying temperature conditions, capable of operating between -55 to 105 °C. As part of the Circular Plastic Connectors Series 2, it seamlessly integrates with other components of the series, ensuring reliability and efficiency in applications.
Snap-in design facilitates easy and secure installation
Gold plating enhances electrical conductivity and ensures long-lasting performance
Compatible with a range of wire sizes, providing flexibility in application
Designed to withstand extreme temperatures, ensuring operational reliability
Meets EU RoHS and REACH regulations for safe use in electrical components
Low halogen content contributes to environmental sustainability
High current rating allows for the handling of significant electrical loads
Dimensions accommodate various wire insulation diameters for diverse applications
Part of a complete series, promoting compatibility with a wide range of connectors
Related links
- TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 37 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 1 Way Straight Socket D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 90 44 Way Straight Cable D-Sub Connector Male
