TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 474-572
- Distrelec Article No.:
- 304-48-776
- Mfr. Part No.:
- 205419-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€330.70
(exc. VAT)
€406.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.70 | €66.14 |
*price indicative
- RS Stock No.:
- 474-572
- Distrelec Article No.:
- 304-48-776
- Mfr. Part No.:
- 205419-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Plating | Cadmium | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Plating Cadmium | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle is expertly designed for cable-to-cable applications, making it an ideal choice for panel mount configurations. Engineered for excellence, it features a robust 37-position layout within a compact 4 shell size. Ensuring reliable connectivity, the product accommodates size 20 contacts, optimally suited for a centreline of 2.77 mm. Beyond its impressive technical specifications, this receptacle excels in harsh environments, with an operational temperature range spanning from -55 to 125 °C. Compliant with a range of industry standards, it assures users of its reliability and longevity in diverse applications, reinforcing its status as a favourite among professionals seeking dependable and efficient connectivity solutions.
Robust construction ensures durability and long-term performance
Optimised centreline design enhances space utilisation in panel installations
Designed for use with a variety of wire and cable types, promoting versatility
Resistance to extreme temperatures broadens application possibilities
Mounting type simplifies installation while ensuring secure connections
Compatible with a range of size 20 contacts for tailored connectivity solutions
Provides excellent mating retention for stable connections under mechanical stress
Ongoing compliance with regulatory standards assures quality and safety
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
