FCT from Molex FM 21 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- RS Stock No.:
- 485-079
- Mfr. Part No.:
- FM21WA4P5-K120 / 1731070604
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €15.86 | - |
| 25 - 74 | €14.28 | 9% |
| 75 - 199 | €12.71 | 19% |
| 200 + | €11.10 | 30% |
*price indicative
- RS Stock No.:
- 485-079
- Mfr. Part No.:
- FM21WA4P5-K120 / 1731070604
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 21 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Plain Universal Float Mount Rivet on Both Sides | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | FM | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 21 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Plain Universal Float Mount Rivet on Both Sides | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series FM | ||
- COO (Country of Origin):
- DE


90° Plug & Socket Shells
Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size. PCB coaxial inserts are not suitable
Related links
- FCT from Molex FM 17 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 10 Way Right Angle PCB D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides Male
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 10 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 2 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Male
