RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 492-636
- Distrelec Article No.:
- 304-03-110
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€33.88
(exc. VAT)
€41.67
(inc. VAT)
In Stock
- 565 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 November 2026
- Plus 1,520 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | €6.776 | €33.88 |
| 75 - 495 | €6.22 | €31.10 |
| 500 - 1245 | €5.744 | €28.72 |
| 1250 - 2495 | €4.884 | €24.42 |
| 2500 + | €4.756 | €23.78 |
*price indicative
- RS Stock No.:
- 492-636
- Distrelec Article No.:
- 304-03-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Zinc Plated Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Zinc Plated Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 37-Way Cable Mount D-Sub Connector Plug, 1.27 mm Pitch
Need to insert a D-sub cable into an electronic device? Use this 37-way D-sub connector plug from RS PRO. Its housing is made of zinc-plated steel for durability and resistance to corrosion and rust.
For efficient signal and current transmission without the risk of overheating, the plug's contacts are made of a highly conductive and heat-resistant Copper alloy material. The gold-over-nickel plating provides additional protection against moisture and other contaminants to ensure long-lasting performance.
As part of the RS PRO range, this product has been tested by engineers for reliability and quality.
Features and Benefits
Related links
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Advanced Compact Connectors M83513 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- Amphenol Advanced Compact Connectors M83513 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
