Encitech Connectors D45ZF 9 Way Angled D Sub Standard Connector Female

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.65-
10 - 24€7.967%
25 +€7.1417%

*price indicative

RS Stock No.:
560-538
Distrelec Article No.:
301-73-588
Mfr. Part No.:
6355-0047-11
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D Sub Standard Connector

Orientation

Angled

Connector Gender

Female

Housing Material

Zinc

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Series

D45ZF

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy