Encitech Connectors DTZF 44 Way Straight D Sub Standard Connector Male
- RS Stock No.:
- 560-544
- Distrelec Article No.:
- 301-73-643
- Mfr. Part No.:
- 6355-0063-03
- Manufacturer:
- Encitech Connectors
Image representative of range
Get a bulk buy discount
Add 10 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€9.38
(exc. VAT)
€11.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.38 | - |
| 10 + | €8.63 | €7.50 |
*price indicative
- RS Stock No.:
- 560-544
- Distrelec Article No.:
- 301-73-643
- Mfr. Part No.:
- 6355-0063-03
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 44 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTZF | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 44 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTZF | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-P 25 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Top D Sub Standard Connector Male
- Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Male
