Deltron Connectors DTS 9 Way Straight PCB Connector Accessory
- RS Stock No.:
- 564-032
- Mfr. Part No.:
- DTS09PY/2M86UNB6
- Manufacturer:
- Deltron Connectors
Image representative of range
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
Temporarily out of stock
- 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.87 | - |
| 10 - 24 | €4.48 | €3.90 |
| 25 + | €3.95 | €23.00 |
*price indicative
- RS Stock No.:
- 564-032
- Mfr. Part No.:
- DTS09PY/2M86UNB6
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Connector Accessory | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Connector Accessory | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTS | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DTS 9 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB Connector Accessory
- Deltron Connectors DTS 37 Way Straight PCB Connector Accessory
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Right Angle PCB Connector Accessory
