Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector

Image representative of range

Get a bulk buy discount

Add 10 more to save €5.60

View bulk pricing options

Subtotal (1 unit)*

€7.15

(exc. VAT)

€8.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.15-
10 +€6.59€5.60

*price indicative

RS Stock No.:
564-042
Distrelec Article No.:
301-32-747
Mfr. Part No.:
DTS15PW3/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

MIL-C-24308, IEC 60807 (DIN 41652)

Series

DTS

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy