Deltron Connectors DTSWM 9 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 564-073
- Mfr. Part No.:
- DTSWM09PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.22 | - |
| 10 - 24 | €11.24 | 8% |
| 25 + | €9.90 | 18% |
*price indicative
- RS Stock No.:
- 564-073
- Mfr. Part No.:
- DTSWM09PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight PCB Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 25 Way Right Angle PCB Connector Accessory
