TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Cable Male
- RS Stock No.:
- 677-499
- Mfr. Part No.:
- 749809-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€271.25
(exc. VAT)
€333.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.25 | €18.083 |
*price indicative
- RS Stock No.:
- 677-499
- Mfr. Part No.:
- 749809-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Kit | |
| Number of Contacts | 25 | |
| Current | 2.4A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Cable | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Series | Amplimite HDE | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Kit | ||
Number of Contacts 25 | ||
Current 2.4A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Cable | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Series Amplimite HDE | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 25 Position D-Shaped Connector is a plug-style solution designed for cable-to-cable applications requiring flexible and secure connections. It features a Shell size 3 housing and a 2.77 mm centerline pitch, offering reliable alignment and signal integrity. With its free-hanging cable mount design, this connector is Ideal for systems where mobility and modularity are essential.
Plug configuration supports direct cable-to-cable mating
Shell size 3 enhances mechanical robustness and alignment
Free-hanging cable mount enables flexible installation options
Related links
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight 2.79 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
