TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 3.18 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 678-997
- Mfr. Part No.:
- 5749084-9
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-997
- Mfr. Part No.:
- 5749084-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | LCP | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE .050 III | |
| Contact Material | Palladium Nickel | |
| Contact Plating | Gold | |
| Pitch | 3.18mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material LCP | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE .050 III | ||
Contact Material Palladium Nickel | ||
Contact Plating Gold | ||
Pitch 3.18mm | ||
- COO (Country of Origin):
- CN
AMPLIMITE D-Sub Connector .050 Series III Plug Header
AMPLIMITE .050 Series III shielded right angle PCB through hole mount plug style d-sub header connector with a 1.27mm centerline. This plug style PCB mount d-sub header has a tin over copper plated steel Shell and a black polyester housing and insert pre-loaded with phosphor bronze gold plated contacts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 3.18 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 100 Way Straight Through Hole D-Sub Connector, with 2 to 56
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Rail
- TE Connectivity Quick Latch, Crimp
