TE Connectivity Amplimite 0.50 26 Way Right Angle Cable Connector Assembly, with Cable Male
- RS Stock No.:
- 678-998
- Mfr. Part No.:
- 5749110-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 21 units)*
€246.59
(exc. VAT)
€303.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €246.59 | €11.742 |
*price indicative
- RS Stock No.:
- 678-998
- Mfr. Part No.:
- 5749110-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | Connector Assembly | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Cable | |
| Housing Material | Nylon, Polyester | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type Connector Assembly | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Cable | ||
Housing Material Nylon, Polyester | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 26-position D-shaped connector, Plug, Cable-to-Cable, Cable Mount (Free-Hanging), with a 1.27 mm (.050 in) centreline pitch, designed for wire and cable applications requiring Compact and reliable connections. This connector features a thermoplastic housing, ensuring durability and stability in various environments. The contacts are MADE of phosphor bronze, plated with gold or gold flash over nickel, providing excellent conductivity and resistance to corrosion.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
- TE Connectivity IDC
- TE Connectivity Latch Block, IDC
- TE Connectivity Amplimite 0.50 100 Way Right Angle Panel Mount Connector Assembly, with Panel Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Assembly, with 4-40 UNC Female
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
