TE Connectivity AMPLITE HD-20 15 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- RS Stock No.:
- 679-205
- Mfr. Part No.:
- 5786144-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€216.53
(exc. VAT)
€266.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.53 | €21.653 |
*price indicative
- RS Stock No.:
- 679-205
- Mfr. Part No.:
- 5786144-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 2 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | AMPLITE HD-20 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 2 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series AMPLITE HD-20 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a board-to-board connector designed for secure and Compact PCB integration. It features Active pins and a metal Shell with screw lock mechanisms that enhance mechanical stability and retention. With 15 contact positions and a Shell size of 2, this receptacle supports reliable signal transmission in dense electronic assemblies.
Screw lock system for secure mating and vibration resistance
Active pin configuration for enhanced electrical performance
Metal Shell size 2 for improved shielding and durability
Related links
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
