TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

Subtotal (1 tray of 30 units)*

€285.12

(exc. VAT)

€350.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€285.12€9.504

*price indicative

RS Stock No.:
679-231
Mfr. Part No.:
6-106505-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

1

Housing Material

Glass Filled Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Series

Amplimite HDP

Contact Plating

Gold

COO (Country of Origin):
PL
The TE Connectivity 9 Position D-Shaped Connector, Receptacle, Board-to-Board, Board Mount, Shell Size 1, 2.74 mm (.108 in) Centreline is a compact, high-density interconnect designed for vertical PCB mounting. It features a 9-position, 2-row configuration with a 2.74 mm centreline pitch, making it suitable for space-constrained applications requiring reliable signal transmission. The connector is constructed with a black thermoplastic insert and a tin-plated zinc shell, providing durability and corrosion resistance. The contacts are MADE of phosphor bronze with gold-flash plating over nickel underplating, ensuring excellent conductivity and mating reliability.

DIN 41652 standard

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy