TE Connectivity Amplimite HDP-20 50 Way Straight Screw D-Sub Connector, with Clin Nut Male
- RS Stock No.:
- 679-999
- Mfr. Part No.:
- 5745883-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€220.80
(exc. VAT)
€271.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.80 | €14.72 |
*price indicative
- RS Stock No.:
- 679-999
- Mfr. Part No.:
- 5745883-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Clin Nut | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Series | Amplimite HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Clin Nut | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Series Amplimite HDP-20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-shaped connector designed for cable-to-cable applications requiring robust signal transmission. It features a Shell size 5 housing and supports 50 contact positions, making it suitable for demanding industrial environments. The connector is part of the AMPLIMITE HDP-20 series, known for its reliable performance and Compact design
Panel mount configuration for secure installation
Socket size 20 for standard contact compatibility
Designed for cable-to-cable connector systems
Related links
- TE Connectivity AMPLIMITE HDP-20 50 Way 2.79 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE HDP-20 Straight Cable D-Sub Connector, with 4-40 Screw Male
