HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- RS Stock No.:
- 741-027
- Mfr. Part No.:
- 66630096028
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
€12,541.02
(exc. VAT)
€15,425.45
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12,541.02 | €125.41 |
*price indicative
- RS Stock No.:
- 741-027
- Mfr. Part No.:
- 66630096028
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB female PL2 UNC set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and cage-clamp termination ensure secure connections, making it suitable for demanding environments.
Features & Benefits
Bus Interface enables efficient communication in automation systems
MVB/WTB Interface supports multiple protocols for flexibility
Cage-clamp termination provides secure and easy wiring
Female connector type ensures compatibility with male counterparts
Size D-Sub 1 allows for standardised integration
Thermoplastic resin, glass-fibre filled enhances durability
Contacts MADE from copper alloy ensure excellent conductivity
Noble metal over nickel plating improves corrosion resistance
Operating temperature range from -40 °C to 85 °C ensures reliability in extreme conditions
Hexagonal screw thread 4-40 UNC simplifies mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
85 °C
Is this product RoHS and REACH compliant?
Yes, it meets China RoHS 50, ELV Status, and Reach SVHC standards.
What is the conductor cross-section range?
0.08 to 0.5 mm²
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
