HARTING D Sub 2 Way Straight PCB Connector, with Flange Male

Subtotal (1 bag of 25 units)*

€280.40

(exc. VAT)

€344.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€280.40€11.216

*price indicative

RS Stock No.:
743-109
Mfr. Part No.:
09691009126
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

2

Current

40A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female/Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D-Sub M 2W2C Male Straight connector is designed for reliable electrical connections in various applications, supporting a current rating of 40 A. Its robust construction ensures durability and performance in demanding environments.

Features & Benefits


Male connector design provides secure connections in various applications

Wave soldering termination allows for efficient assembly and reliability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C enables use in extreme cold conditions

Made from thermoplastic resin with glass-fibre filling for enhanced strength

Steel Shell with tin plating offers additional protection against corrosion

Gold plated mating side ensures optimal conductivity and reduced wear

PCB mount type facilitates easy integration into circuit boards

Fixing flange with thread 4-40 UNC simplifies installation and mounting

Complies with multiple standards including CECC 75301-802 and RoHS for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What type of mounting does this product require?


This product requires PCB mounting with a fixing flange and thread 4-40 UNC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy