HARTING D Sub 50 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

€1,084.14

(exc. VAT)

€1,333.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,084.14€21.683

*price indicative

RS Stock No.:
746-809
Mfr. Part No.:
09665626815
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder Wave

Maximum Operating Temperature

125.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type D provides standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Wave soldering termination ensures secure and efficient connections

Rated current of 7.5 A supports a wide range of applications

Male connector gender facilitates easy mating with compatible devices

D-Sub Shell size 5 accommodates 50 contacts for versatile connectivity

Housing MADE from thermoplastic resin offers durability and resistance

Plated steel Shell enhances mechanical strength and protection

Contacts MADE from copper alloy with noble metal plating ensure conductivity

Operating temperature range from -55 °C to 125 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


Yes, this connector can be mated without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy