Amphenol Communications Solutions L777 37 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 786-860
- Mfr. Part No.:
- L777RRC37P
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
€249.74
(exc. VAT)
€307.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €249.74 | €1.249 |
*price indicative
- RS Stock No.:
- 786-860
- Mfr. Part No.:
- L777RRC37P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | C | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | L777 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size C | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series L777 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a robust coupling solution Ideal for applications, ensuring reliable connections in challenging environments. Its design promotes durability and longevity, catering to various industrial and electronic needs.
Features a high-quality build for enhanced durability
Designed to resist environmental factors for dependable performance
Provides secure fastening, minimising connection issues
Compatible with a variety of applications, adding versatility
Related links
- Amphenol Communications Solutions L777RR 9 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions L777RR 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 50 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Female
