TE Connectivity AMPLIMITE HDP-22 44 Way Panel Mount D Sub Standard Connector
- RS Stock No.:
- 796-056
- Mfr. Part No.:
- 5748636-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€237.32
(exc. VAT)
€291.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.32 | €11.866 |
*price indicative
- RS Stock No.:
- 796-056
- Mfr. Part No.:
- 5748636-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 44 | |
| Mount Type | Panel Mount | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 3 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | AMPLIMITE HDP-22 | |
| Contact Size | Size 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 44 | ||
Mount Type Panel Mount | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 3 | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series AMPLIMITE HDP-22 | ||
Contact Size Size 22 | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPLIMITE Subminiature D Connector provides a reliable connection solution for various applications, ensuring secure and efficient data transmission. Its design caters to demanding environments, making it suitable for sophisticated connectivity needs.
Constructed from high-quality materials, ensuring durability and performance longevity
Available with versatile contact configurations to accommodate different cable requirements
Plated options enhance conductivity while providing robust protection against corrosion
Designed for compatibility with a wide range of cable diameters for flexibility
Related links
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity Amplimite HDP-22 62 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
