RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Female
- RS Stock No.:
- 834-587
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.80
(exc. VAT)
€0.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.80 |
| 10 - 24 | €0.74 |
| 25 + | €0.67 |
*price indicative
- RS Stock No.:
- 834-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 9 | |
| Housing Material | Nickel Plated Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 9 | ||
Housing Material Nickel Plated Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature 70°C | ||
Contact Gender Female | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO D9 female connector solder type is designed for reliable connectivity in various applications, featuring a D shape with nine female pins to ensure ease of installation and robust connections.
Connector type is D9, ensuring compatibility with a wide range of applications
Nickel plated Shell enhances durability and resistance to corrosion
Configured in two rows (5,4) for optimal space management in installations
Gold flashed contacts provide excellent conductivity and reliability
Does not include screws, screw posts or nuts and washers for straightforward assembly
Related links
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Lock Female
- RS PRO 25 Way Straight Screw D-Sub Connector, with Screw Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- L-Com DGB 15 Way Straight Screw D-Sub Connector Female, with Jack Screw
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
