HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 917-914
- Mfr. Part No.:
- 09551667820741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 160 units)*
€823.15
(exc. VAT)
€1,012.47
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €823.15 | €5.145 |
*price indicative
- RS Stock No.:
- 917-914
- Mfr. Part No.:
- 09551667820741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connections in various applications.
Features & Benefits
Connector type designed for standard interfaces in automation
Low-profile design optimises space in Compact installations
Reflow soldering termination allows for efficient surface mount technology
Rated current of 5 A supports a wide range of applications
Male connector gender ensures compatibility with female counterparts
D-Sub Shell size 1 provides a Compact footprint
Housing MADE from liquid crystal polymer enhances durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
