MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with Through Hole Male

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€12.13

(exc. VAT)

€14.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€12.13€1.213
5 +€11.16€1.116

*price indicative

RS Stock No.:
948-632
Mfr. Part No.:
MHDD-15MNS-A1
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Orientation

Vertical

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DC

Mounting Hardware

Through Hole

Housing Material

Glass Fibre Reinforced Polybutylene Terephthalate

Voltage

500V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Series

MHDD

Contact Material

Brass

COO (Country of Origin):
CN
The MH Connectors D Sub Male Connector offers excellent reliability for standard density applications. This premium component features robust black PBT material and a Durable steel shell.

Temperature range from -55°C to 105°C

1000 MΩ minimum insulation resistance

Brass contact material with gold flash plating

500VAC for 1 min withstanding voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy