MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- RS Stock No.:
- 948-662
- Mfr. Part No.:
- MHDD-50MNS-C1
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.43 |
| 10 - 24 | €9.59 |
| 25 + | €8.65 |
*price indicative
- RS Stock No.:
- 948-662
- Mfr. Part No.:
- MHDD-50MNS-C1
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 50 | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 Board Lock | |
| D-Sub Shell Size | DC | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | MHDD | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 50 | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 Board Lock | ||
D-Sub Shell Size DC | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series MHDD | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The MH Connectors D Sub Male Connector offers excellent reliability for standard density applications. This premium component features robust black PBT material and a Durable steel shell.
Temperature range from -55°C to 105°C
1000 MΩ minimum insulation resistance
Brass contact material with gold flash plating
500VAC for 1 min withstanding voltage
Related links
- MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 50 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4-40 Board Lock Female
- MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with Through Hole Male
- MH Connectors MHDD 50 Way Vertical Through Hole D Sub Standard Connector, with 4 to 40 Threaded Insert Male
- MH Connectors MHDD 37 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 9 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 15 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
- MH Connectors MHDD 25 Way Vertical Through Hole D Sub Standard Connector, with 4-40 Board Lock Male
