MH Connectors MHHDD 62 Way Vertical 2.41 mm Pitch Through Hole D Sub Standard Connector, with 4-40 Board Lock Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€14.76€7.38-
10 +€13.58€6.797%

*price indicative

RS Stock No.:
948-674
Mfr. Part No.:
MHHDD-62MNS-C1
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

62

Product Type

D Sub Standard Connector

Orientation

Vertical

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 Board Lock

D-Sub Shell Size

DC

Housing Material

Glass Fibre Reinforced Polybutylene Terephthalate

Voltage

500V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Contact Material

Brass

Series

MHHDD

Pitch

2.41mm

COO (Country of Origin):
CN
The MH Connectors D Sub Male Connector offers excellent reliability for your electrical configurations. This premium component features robust black PBT material and a Durable steel shell.

3A current rating

Temperature range from -55°C to 105°C

1000 MΩ minimum insulation resistance

Brass contact material with gold flash plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy