ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Male
- RS Stock No.:
- 113-5940
- Mfr. Part No.:
- A-DS 09 A/KG-F
- Manufacturer:
- ASSMANN WSW
Subtotal (1 bag of 90 units)*
€131.85
(exc. VAT)
€162.18
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 + | €1.465 | €131.85 |
*price indicative
- RS Stock No.:
- 113-5940
- Mfr. Part No.:
- A-DS 09 A/KG-F
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | PCB | |
| D-Sub Shell Size | 15 | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 41652., UL94V-0 | |
| Series | A-DS | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware PCB | ||
D-Sub Shell Size 15 | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 41652., UL94V-0 | ||
Series A-DS | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Right Angle High Density PCB D-Sub Connector with Ferrite Plate
Assmann HIgh Density
Related links
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Male
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Female
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- ASSMANN WSW A-DS 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DS 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
