Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC

Subtotal (1 tray of 30 units)*

€41.79

(exc. VAT)

€51.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +€1.393€41.79

*price indicative

RS Stock No.:
121-7389
Mfr. Part No.:
D09S13B4GX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

D

Housing Material

Steel

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.74mm

Angled/UNC 4-40 Delta-D Connectors with Harpoons


Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).

Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy