Amphenol ICC Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female

Subtotal (1 tray of 25 units)*

€74.20

(exc. VAT)

€91.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +€2.968€74.20

*price indicative

RS Stock No.:
121-7405
Mfr. Part No.:
D15P24A4GX00LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

A

Mounting Hardware

4-40 UNC Insert

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.74mm

COO (Country of Origin):
IN

Straight 4-40 Delta-D Connectors with Harpoons


Straight connectors with a pitch of 2.84 mm between rows.

Harpoons and UNC 4-40 threaded inserts.

Electrical continuity guaranteed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy